Part Details for ISNA-0235-D103 by Schurter Electronic Components
Overview of ISNA-0235-D103 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1038-154 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS, halogen-free | |
MSD1038-224KEB | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS, halogen-free | |
MSD1038-154ME | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS, halogen-free |
Price & Stock for ISNA-0235-D103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8205
|
Newark | Isna Impulse-Trafo Smd 100Ma 2.8Mh/Carton Box |Schurter ISNA-0235-D103 RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.5700 | Buy Now |
DISTI #
486-ISNA-0235-D103CT-ND
|
DigiKey | ISNA PULSE TRANSFORMER SMD 0.1A Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9000 / $5.8600 | Buy Now |
DISTI #
ISNA-0235-D103
|
Avnet Americas | ISNA PULSE TRANSFORMER SMD 0.1A - Boxed Product (Development Kits) (Alt: ISNA-0235-D103) RoHS: Compliant Min Qty: 340 Package Multiple: 170 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$3.1181 / $3.4850 | Buy Now |
DISTI #
693-ISNA-0235-D103
|
Mouser Electronics | Pulse Transformers ISNA Pulse transform SMD 0.1A RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
70599413
|
RS | ISNA PULSE TRANSFORMER SMD 0.1A | Schurter ISNA-0235-D103 RoHS: Compliant Min Qty: 340 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 | RFQ |
|
Future Electronics | ISNA-0235-D103 RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 38 Weeks Container: Bulk | 0Bulk |
|
$2.9000 / $3.0700 | Buy Now |
|
Onlinecomponents.com | ISNA PULSE TRANSFORMER SMD 0.1A RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |
DISTI #
000000000002270394
|
Sager | Pulse Transformers ISNA Pulse transform SMD 0.1A Min Qty: 340 | 0 |
|
$2.9400 / $3.1800 | Buy Now |
DISTI #
ISNA-0235-D103
|
Avnet Abacus | ISNA PULSE TRANSFORMER SMD 0.1A (Alt: ISNA-0235-D103) RoHS: Compliant Min Qty: 340 Package Multiple: 170 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ISNA PULSE TRANSFORMER SMD 0.1A RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |
Part Details for ISNA-0235-D103
ISNA-0235-D103 CAD Models
ISNA-0235-D103 Part Data Attributes
|
ISNA-0235-D103
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ISNA-0235-D103
Schurter Electronic Components
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | VDE | |
ET Product-Min | 200 V-us | |
Height | 11 mm | |
Isolation Voltage | 3500 V | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 2800 µH | |
Pulse Rise Time-Max | 900 ns | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.2 mm |