Part Details for ISM97-6351AH-14.31818MHZ by Abracon Corporation
Overview of ISM97-6351AH-14.31818MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM97-6351AH-14.31818MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM97-6351AH- 14.3
|
Avnet Americas | Oscillator 14.31818MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM97-6351AH- 14.3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-M976351AH1431818
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.6290 / $0.6360 | Order Now |
Part Details for ISM97-6351AH-14.31818MHZ
ISM97-6351AH-14.31818MHZ CAD Models
ISM97-6351AH-14.31818MHZ Part Data Attributes
|
ISM97-6351AH-14.31818MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM97-6351AH-14.31818MHZ
Abracon Corporation
CMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/69 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ISM97-6351AH-14.31818MHZ
This table gives cross-reference parts and alternative options found for ISM97-6351AH-14.31818MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM97-6351AH-14.31818MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISM97-6251AH-14.7456MHZ | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN | ISM97-6351AH-14.31818MHZ vs ISM97-6251AH-14.7456MHZ |
ISM97-6351AH-14.7456MHZ | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN | ISM97-6351AH-14.31818MHZ vs ISM97-6351AH-14.7456MHZ |
ISM92-6251AH-14.31818MHZ | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN | ISM97-6351AH-14.31818MHZ vs ISM92-6251AH-14.31818MHZ |
ISM97-6251AH-14.31818MHZ | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN | ISM97-6351AH-14.31818MHZ vs ISM97-6251AH-14.31818MHZ |
ISM92-6251AH-14.7456MHZ | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN | ISM97-6351AH-14.31818MHZ vs ISM92-6251AH-14.7456MHZ |
ISM92-6351AH-14.31818MHZ | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN | ISM97-6351AH-14.31818MHZ vs ISM92-6351AH-14.31818MHZ |