Part Details for ISM97-3351AH-33.3330 by Abracon Corporation
Overview of ISM97-3351AH-33.3330 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3330IAZ | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3330IAZ-T | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3330IAZ-T7A | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers |
Price & Stock for ISM97-3351AH-33.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17737822
|
Arrow Electronics | Oscillator XO 33.333MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1716 Container: Cut Strips | Americas - 100 |
|
$0.2551 / $0.2725 | Buy Now |
DISTI #
25930907
|
Verical | Oscillator XO 33.333MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2551 | Buy Now |