Part Details for ISM97-3251BH-20.000MHZ by ILSI America LLC
Overview of ISM97-3251BH-20.000MHZ by ILSI America LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ISM97-3251BH-20.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM97-3251BH-20.000MHZCT-ND
|
DigiKey | OSC XO 20MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
860 In Stock |
|
$0.8129 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
500 Partner Stock |
|
$0.4906 / $1.0322 | Buy Now |
DISTI #
77407051
|
Verical | Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1523 | Americas - 1000 |
|
$0.7433 / $0.9512 | Buy Now |
DISTI #
ISM97-3251BH-20.000MHZ
|
IBS Electronics | Oscillator, 20Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes Ilsi America ISM97-3251BH-20.000 MHZ Min Qty: 1067 Package Multiple: 1 | 500 |
|
$0.6875 | Buy Now |
DISTI #
C1S336000047845
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 500 |
|
$0.7310 / $0.7480 | Buy Now |
|
Master Electronics | Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
500 Partner Stock |
|
$0.4906 / $1.0322 | Buy Now |