Part Details for ISM97-3251AH-50.000MHZ by ILSI America LLC
Overview of ISM97-3251AH-50.000MHZ by ILSI America LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ISM97-3251AH-50.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM97-3251AH-50.000MHZCT-ND
|
DigiKey | OSC XO 50MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3870 In Stock |
|
$0.7599 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
250 In Stock |
|
$0.5440 / $0.8080 | Buy Now |
DISTI #
51553384
|
Verical | Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2033 | Americas - 250 |
|
$0.7683 / $0.9547 | Buy Now |
|
Master Electronics | Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
250 In Stock |
|
$0.5440 / $0.8080 | Buy Now |