Part Details for ISM97-1351AH-66.6660 by Abracon Corporation
Overview of ISM97-1351AH-66.6660 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6660HCDC-10#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660KCDC-10#TRMPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660KCDC-3.3#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 |
Price & Stock for ISM97-1351AH-66.6660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17736555
|
Arrow Electronics | Oscillator XO 66.666MHz ±25ppm 15pF HCMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1716 Container: Cut Strips | Americas - 100 |
|
$0.2944 / $0.3144 | Buy Now |
DISTI #
25930858
|
Verical | Oscillator XO 66.666MHz ±25ppm 15pF HCMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2944 | Buy Now |
DISTI #
C1S101600678069
|
Chip1Stop | Crystal Oscillators | 100 |
|
$0.2944 / $0.3200 | Buy Now |