Part Details for ISM97-1251AH-40.000MHZ by ILSI America LLC
Overview of ISM97-1251AH-40.000MHZ by ILSI America LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ISM97-1251AH-40.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM97-1251AH-40.000MHZCT-ND
|
DigiKey | OSC XO 40MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2787 In Stock |
|
$0.7217 / $1.3000 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |