Part Details for ISM95-6351AH-1.0000 by Abracon Corporation
Overview of ISM95-6351AH-1.0000 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ISM95-6351AH-1.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26552063
|
Arrow Electronics | Oscillator XO 1MHz ±25ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 100 |
|
$0.6896 | Buy Now |
DISTI #
60909598
|
Verical | Oscillator XO 1MHz ±25ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1724 | Americas - 100 |
|
$0.6896 | Buy Now |