Part Details for ISM95-3852CH-60.000 by ILSI America LLC
Overview of ISM95-3852CH-60.000 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISM95-3852CH-60.000
ISM95-3852CH-60.000 CAD Models
ISM95-3852CH-60.000 Part Data Attributes
|
ISM95-3852CH-60.000
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM95-3852CH-60.000
ILSI America LLC
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | TTL | |
Output Load | 3 TTL | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ISM95-3852CH-60.000
This table gives cross-reference parts and alternative options found for ISM95-3852CH-60.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM95-3852CH-60.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM95-3152CH-60.000 | Oscillator | ILSI America LLC | ISM95-3852CH-60.000 vs ISM95-3152CH-60.000 |
ISM95-3352CH-60.000 | Oscillator | ILSI America LLC | ISM95-3852CH-60.000 vs ISM95-3352CH-60.000 |