Part Details for ISM95-3251AH-48.000MHZ by ILSI America LLC
Overview of ISM95-3251AH-48.000MHZ by ILSI America LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM95-3251AH-48.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM95-3251AH-48.000MHZCT-ND
|
DigiKey | OSC XO 48MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
168 In Stock |
|
$0.6727 / $0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4261 / $0.5614 | Buy Now |
Part Details for ISM95-3251AH-48.000MHZ
ISM95-3251AH-48.000MHZ CAD Models
ISM95-3251AH-48.000MHZ Part Data Attributes:
|
ISM95-3251AH-48.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM95-3251AH-48.000MHZ
ILSI America LLC
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Oscillator Type | CMOS | |
Terminal Finish | GOLD OVER NICKEL |