Part Details for ISM95-1251AH-3.6864MHZ by ILSI America LLC
Results Overview of ISM95-1251AH-3.6864MHZ by ILSI America LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISM95-1251AH-3.6864MHZ Information
ISM95-1251AH-3.6864MHZ by ILSI America LLC is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ISM95-1251AH-3.6864MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM95-1251AH-3.6864MHZCT-ND
|
DigiKey | OSC XO 3.6864MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
885 In Stock |
|
$0.6734 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4261 / $0.5950 | Buy Now |
Part Details for ISM95-1251AH-3.6864MHZ
ISM95-1251AH-3.6864MHZ CAD Models
ISM95-1251AH-3.6864MHZ Part Data Attributes
|
ISM95-1251AH-3.6864MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM95-1251AH-3.6864MHZ
ILSI America LLC
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Oscillator Type | CMOS | |
Terminal Finish | GOLD OVER NICKEL |