Part Details for ISM95-1251AH-12.000MHZ by ILSI America LLC
Results Overview of ISM95-1251AH-12.000MHZ by ILSI America LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISM95-1251AH-12.000MHZ Information
ISM95-1251AH-12.000MHZ by ILSI America LLC is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ISM95-1251AH-12.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM95-1251AH-12.000MHZCT-ND
|
DigiKey | OSC XO 12MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.7057 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4261 / $0.5950 | Buy Now |
Part Details for ISM95-1251AH-12.000MHZ
ISM95-1251AH-12.000MHZ CAD Models
ISM95-1251AH-12.000MHZ Part Data Attributes
|
ISM95-1251AH-12.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM95-1251AH-12.000MHZ
ILSI America LLC
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Oscillator Type | CMOS | |
Terminal Finish | GOLD OVER NICKEL |