Part Details for ISM92-3351AH-16.000MHZ by ILSI America LLC
Results Overview of ISM92-3351AH-16.000MHZ by ILSI America LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISM92-3351AH-16.000MHZ Information
ISM92-3351AH-16.000MHZ by ILSI America LLC is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ISM92-3351AH-16.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM92-3351AH-16.000MHZCT-ND
|
DigiKey | OSC XO 16MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
597 In Stock |
|
$0.7912 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.7130 | Buy Now |
Part Details for ISM92-3351AH-16.000MHZ
ISM92-3351AH-16.000MHZ CAD Models
ISM92-3351AH-16.000MHZ Part Data Attributes
|
ISM92-3351AH-16.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM92-3351AH-16.000MHZ
ILSI America LLC
HCMOS/TTL Output Clock Oscillator,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ILSI AMERICA | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |