Part Details for ISM92-3251AH-12.000MHZ by ILSI America LLC
Overview of ISM92-3251AH-12.000MHZ by ILSI America LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM92-3251AH-12.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780-ISM92-3251AH-12.000MHZCT-ND
|
DigiKey | OSC XO 12MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
771 In Stock |
|
$1.1781 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5190 / $0.7430 | Buy Now |
Part Details for ISM92-3251AH-12.000MHZ
ISM92-3251AH-12.000MHZ CAD Models
ISM92-3251AH-12.000MHZ Part Data Attributes
|
ISM92-3251AH-12.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM92-3251AH-12.000MHZ
ILSI America LLC
HCMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |