Part Details for ISM92-1351AH-20.0000 by Abracon Corporation
Overview of ISM92-1351AH-20.0000 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ISM92-1351AH-20.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25926716
|
Verical | Oscillator XO 20MHz ±25ppm 15pF HCMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2551 | Buy Now |
DISTI #
C1S101600672791
|
Chip1Stop | Crystal Oscillators | 100 |
|
$0.2551 / $0.3200 | Buy Now |