ISM61-7466FO-150.000
ILSI America LLC
Description: HCMOS/TTL Output Clock Oscillator, 150MHz Nom, GREEN, PLASTIC, SMD, 4 PIN

Overview of ISM61-7466FO-150.000 by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ISM61-7466FO-150.000 by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM61-7466FO-150.000 by ILSI America LLC

ISM61-7466FO-150.000
ILSI America LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ILSI AMERICA LLC
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
13.4mm x 8.55mm x 4.7mm
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
TIN COPPER/TIN SILVER
Want to compare parts?
  1. ISM61-7466FO-150.000
    ILSI America LLC
    HCMOS/TTL Output Clock Oscillator, 150MHz Nom, GREEN, PLASTIC, SMD, 4 PIN
    VS

Alternate Parts for ISM61-7466FO-150.000

This table gives cross-reference parts and alternative options found for ISM61-7466FO-150.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM61-7466FO-150.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISM61-7266FO-150.000 HCMOS/TTL Output Clock Oscillator, 150MHz Nom, GREEN, PLASTIC, SMD, 4 PIN ILSI America LLC ISM61-7466FO-150.000 vs ISM61-7266FO-150.000
ISM61-7666FO-150.000 HCMOS/TTL Output Clock Oscillator, 150MHz Nom, GREEN, PLASTIC, SMD, 4 PIN ILSI America LLC ISM61-7466FO-150.000 vs ISM61-7666FO-150.000
ISM61-7166FO-150.000 HCMOS/TTL Output Clock Oscillator, 150MHz Nom, GREEN, PLASTIC, SMD, 4 PIN ILSI America LLC ISM61-7466FO-150.000 vs ISM61-7166FO-150.000

Related Parts for ISM61-7466FO-150.000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM61-7466FO-150.000 by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM61-7466FO-150.000 by ILSI America LLC

Select Manufacturer
Which Manufacturer of ISM61-7466FO-150.000 would you like to use for your alert(s)?
  • Please alert me when ISM61-7466FO-150.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM61-7466FO-150.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM61-7466FO-150.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM61-7466FO-150.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM61-7466FO-150.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM61-7466FO-150.000 by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: