Part Details for ISM43362-M3G-L44-U-SPI-C3.5.2.5 by Inventek Systems LLC
Overview of ISM43362-M3G-L44-U-SPI-C3.5.2.5 by Inventek Systems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF081A-SH-B | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-MH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-SH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory |
Price & Stock for ISM43362-M3G-L44-U-SPI-C3.5.2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1475-ISM43362-M3G-L44-U-SPI-C3.5.2.5-ND
|
DigiKey | RF TXRX MODULE WIFI U.FL SMD Min Qty: 648 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1750 | Buy Now |
DISTI #
ISM43362-M3G-L44-U
|
Avnet Americas | Wi-Fi Module 802.11/b/g/n with U.FL External Antenna SPI STM M3 Cortex 3.7V - Trays (Alt: ISM43362-M3G-L44-U) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$15.1750 | Buy Now |
DISTI #
347-2M3GL44USPIC3525
|
Mouser Electronics | WiFi Modules - 802.11 802.11b/g/n serial-to-WiFi module with integrated TCP-IP stack, and U.FL connector for external antenna. UART Host Interface. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. RoHS: Compliant | 0 |
|
$15.1800 | Order Now |
Part Details for ISM43362-M3G-L44-U-SPI-C3.5.2.5
ISM43362-M3G-L44-U-SPI-C3.5.2.5 CAD Models
ISM43362-M3G-L44-U-SPI-C3.5.2.5 Part Data Attributes
|
ISM43362-M3G-L44-U-SPI-C3.5.2.5
Inventek Systems LLC
Buy Now
|
Compare Parts:
ISM43362-M3G-L44-U-SPI-C3.5.2.5
Inventek Systems LLC
|
Samacsys Manufacturer | Inventek Systems |