Part Details for ISM36-62AH-32.768KHZ by Abracon Corporation
Overview of ISM36-62AH-32.768KHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1762A-H | Analog Devices | LTC2269: 16-bit 20Msps Low Noi | |
LTC2862AHDD-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862AHDD-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for ISM36-62AH-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM36-62AH- 32.768 KHZ
|
Avnet Americas | Oscillator 32.768KHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ISM36-62AH- 32.768 KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-SM3662AH32768KHZ
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
Part Details for ISM36-62AH-32.768KHZ
ISM36-62AH-32.768KHZ CAD Models
ISM36-62AH-32.768KHZ Part Data Attributes
|
ISM36-62AH-32.768KHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM36-62AH-32.768KHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.06,52 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |