Part Details for ISM16-6253B-52.000MHZ by Abracon Corporation
Overview of ISM16-6253B-52.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ISM16-6253B-52.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM16-6253B- 52.00
|
Avnet Americas | Oscillator 52MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ISM16-6253B- 52.00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM166253B52000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
Part Details for ISM16-6253B-52.000MHZ
ISM16-6253B-52.000MHZ CAD Models
ISM16-6253B-52.000MHZ Part Data Attributes
|
ISM16-6253B-52.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM16-6253B-52.000MHZ
Abracon Corporation
CMOS Output Clock Oscillator, 52MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.04X.06,39/27 | |
Physical Dimension | 1.6mm x 1.2mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |