Part Details for ISM16-1353B-22.000MHZ by Abracon Corporation
Results Overview of ISM16-1353B-22.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISM16-1353B-22.000MHZ Information
ISM16-1353B-22.000MHZ by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ISM16-1353B-22.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM16-1353B- 22.000 MHZ
|
Avnet Americas | Oscillator 22MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ISM16-1353B- 22.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM161353B22000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
Part Details for ISM16-1353B-22.000MHZ
ISM16-1353B-22.000MHZ CAD Models
ISM16-1353B-22.000MHZ Part Data Attributes
|
ISM16-1353B-22.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM16-1353B-22.000MHZ
Abracon Corporation
CMOS Output Clock Oscillator, 22MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | LCC4,.04X.06,39/27 | |
Physical Dimension | 1.6mm x 1.2mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |