Part Details for ISM0224S05 by XP Power
Overview of ISM0224S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISM0224S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4652
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ISM0224S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 / $24.5000 | Buy Now |
DISTI #
ISM0224S05-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
34 In Stock |
|
$19.5375 / $26.0600 | Buy Now |
DISTI #
209-ISM0224S05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W RoHS: Compliant | 0 |
|
$23.4500 / $26.0600 | Order Now |
DISTI #
70988481
|
RS | DC-DC Converter SMD MEDICAL UNREG 2W | XP Power ISM0224S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 / $24.5000 | RFQ |
DISTI #
ISM0224S05
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 400mA, 55kHz Min Qty: 1 | 0 |
|
$22.8900 / $30.2900 | RFQ |
Part Details for ISM0224S05
ISM0224S05 CAD Models
ISM0224S05 Part Data Attributes:
|
ISM0224S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0224S05
XP Power
DC DC CONVERTER 5V 2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |