Part Details for ISM0205S05-TR by XP Power
Results Overview of ISM0205S05-TR by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
ISM0205S05-TR Information
ISM0205S05-TR by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISM0205S05-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC1545
|
Newark | Dc-Dc Conv, Smt, Unreg, 2W/ Reel Rohs Compliant: Yes |Xp Power ISM0205S05-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$27.3600 | Buy Now |
|
DISTI #
1470-ISM0205S05-TR-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 200 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.8901 | Buy Now |
|
DISTI #
209-ISM0205S05-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W RoHS: Compliant | 0 |
|
$21.8900 | Order Now |
|
DISTI #
72064079
|
RS | DC-DC CONVERTER SMD MEDICAL UNREG 2WTAPE & REEL, ISM SERIES Min Qty: 200 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6600 / $28.6700 | RFQ |
|
DISTI #
ISM0205S05-TR
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 400mA, SMD16 Min Qty: 200 | 0 |
|
$24.0800 | RFQ |
Part Details for ISM0205S05-TR
ISM0205S05-TR CAD Models
ISM0205S05-TR Part Data Attributes
|
|
ISM0205S05-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0205S05-TR
XP Power
Power Supply Module,
Select a part to compare: |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | XP POWER LTD | |
| Package Description | DMA, MODULE,6/16LEAD,.7 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2020-06-25 | |
| Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
| Approvals | ANSI, CB, CE, EN, IEC, UL, UKCA | |
| Efficiency (Main Output) | 72% | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDMA-G6 | |
| Length | 24 mm | |
| Line Regulation-Max | 1.5% | |
| Load Regulation-Max | 12% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Max | 5.2 V | |
| Output Voltage-Min | 4.8 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,6/16LEAD,.7 | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Peak Reflow Temperature (Cel) | 245 | |
| Protections | SHORT CIRCUIT | |
| Ripple Voltage (Main Out) | 0.053 Vrms | |
| Screening Level | EN/ES/IEC 60601-1, TWO MOOP, UL 62368-1 | |
| Seated Height-Max | 9.25 mm | |
| Surface Mount | YES | |
| Technology | HYBRID | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 2.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | NO | |
| Width | 13.7 mm |