Part Details for ISM0112D15 by XP Power
Results Overview of ISM0112D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISM0112D15 Information
ISM0112D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISM0112D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5672
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ra... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 / $19.3500 | Buy Now |
DISTI #
1470-4614-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 32 Weeks Container: Tube |
20 In Stock |
|
$17.3001 / $20.5900 | Buy Now |
DISTI #
209-ISM0112D15
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 1W, Dual Output, Medical, SMD RoHS: Compliant | 0 |
|
$17.3000 / $20.5900 | Order Now |
DISTI #
71179253
|
RS | DC-DC Converter,15V@0.033A,-15V@0.033A,0.99W,10.8-13.2V In, Medcial, SMD | XP Power ISM0112D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 / $19.3500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter, 15V@0.033A, -15V@0.033A, 0.99W, 10.8-13.2V In, Medcial, SMD | XP Power ISM0112D15 RoHS: Compliant |
20 Partner Stock |
|
$25.2700 / $32.9500 | Buy Now |
DISTI #
ISM0112D15
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$18.5500 / $25.1800 | RFQ |
Part Details for ISM0112D15
ISM0112D15 CAD Models
ISM0112D15 Part Data Attributes
|
ISM0112D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0112D15
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |