Part Details for ISLT1003V by Isocom Components
Results Overview of ISLT1003V by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISLT1003V Information
ISLT1003V by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISLT1003V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2329
|
Newark | Optocplr, Trans, 1Ch, 5Kv, Smdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISLT1003V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4060 / $0.4410 | Buy Now |
DISTI #
08AM2328
|
Newark | Optocplr, Trans, 1Ch, 5Kv, Smdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISLT1003V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.6250 / $0.9860 | Buy Now |
DISTI #
58-ISLT1003VCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$0.2704 / $0.8500 | Buy Now |
DISTI #
87060066
|
Verical | ISLT1003V Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 3000 |
|
$0.2622 | Buy Now |
|
NAC | 4 Pin Transistor Output, Long Creepage SMD Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2432 / $0.3610 | Buy Now |
Part Details for ISLT1003V
ISLT1003V CAD Models
ISLT1003V Part Data Attributes
|
ISLT1003V
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISLT1003V
Isocom Components
Transistor Output Optocoupler,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2018-11-27 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |