Part Details for ISLT1001V by Isocom Components
Overview of ISLT1001V by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISLT1001V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISLT1001VCT-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, LONG CRE Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
NAC | 4 Pin Transistor Output, Long Creepage SMD Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2432 / $0.3610 | Buy Now |
Part Details for ISLT1001V
ISLT1001V CAD Models
ISLT1001V Part Data Attributes:
|
ISLT1001V
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISLT1001V
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2018-11-27 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |