-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 200MSPS JESD204B High Speed Serial Output ADC, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T8990
|
Newark | 16-Bit 200Msps Adc W/ High Speed Serial Jesd204B Outputs, 4/Tray Rohs Compliant: Yes |Renesas ISLA216S20IR1Z Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.3900 | Buy Now |
DISTI #
ISLA216S20IR1Z-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1 In Stock |
|
$172.4528 / $184.1200 | Buy Now |
DISTI #
968-ISLA216S20IR1Z
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 200MSPS ADC W/HI SPD OUTPUTS RoHS: Compliant | 0 |
|
$172.4300 / $176.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Tray | 0Tray |
|
$156.5700 | Buy Now |
|
Renesas Electronics America | IC ADC 16BIT PIPELINED 48QFN Min Qty: 1 Container: Tray | 1 |
|
$172.4528 / $184.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISLA216S20IR1Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISLA216S20IR1Z
Renesas Electronics Corporation
16-Bit, 200MSPS JESD204B High Speed Serial Output ADC, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | L48.7X7G | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 2.22 V | |
Analog Input Voltage-Min | -2.22 V | |
Conversion Time-Max | 0.005 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |