Part Details for ISL9V5045S3ST-F085C by onsemi
Overview of ISL9V5045S3ST-F085C by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISL9V5045S3ST-F085C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9909
|
Newark | Ecospark1 Ign-Igbt To263/ Reel |Onsemi ISL9V5045S3ST-F085C RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
488-ISL9V5045S3ST-F085CCT-ND
|
DigiKey | ECOSPARK1 IGN-IGBT TO263 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2403 In Stock |
|
$1.6596 / $4.5500 | Buy Now |
DISTI #
ISL9V5045S3ST-F085
|
Avnet Americas | Transistor IGBT Chip N-CH 480V 44A 3-Pin TO-263AB - Tape and Reel (Alt: ISL9V5045S3ST-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 31 Weeks, 0 Days Container: Reel | 11200 Factory Stock |
|
$1.6862 / $1.8057 | Buy Now |
DISTI #
863-L9V5045S3STF085C
|
Mouser Electronics | IGBTs ECOSPARK1 IGN-IGBT TO263 | 790 |
|
$1.6500 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Ecospark1 Ign-Igbt To263/Reel |Onsemi ISL9V5045S3ST-F085C RoHS: Compliant | 0 |
|
$1.6500 / $3.4500 | Buy Now |
|
Ameya Holding Limited | 73601 |
|
RFQ | ||
DISTI #
ISL9V5045S3ST-F085C
|
Avnet Asia | Transistor IGBT Chip N-CH 480V 44A 3-Pin TO-263AB (Alt: ISL9V5045S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 31 Weeks, 0 Days | 0 |
|
$1.5620 / $1.8967 | Buy Now |
DISTI #
ISL9V5045S3ST-F085C
|
Avnet Silica | Transistor IGBT Chip N-CH 480V 44A 3-Pin TO-263AB (Alt: ISL9V5045S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL9V5045S3ST-F085C
|
EBV Elektronik | Transistor IGBT Chip N-CH 480V 44A 3-Pin TO-263AB (Alt: ISL9V5045S3ST-F085C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 17600 |
|
RFQ |
Part Details for ISL9V5045S3ST-F085C
ISL9V5045S3ST-F085C CAD Models
ISL9V5045S3ST-F085C Part Data Attributes
|
ISL9V5045S3ST-F085C
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V5045S3ST-F085C
onsemi
IGBT, 450V, 43A, 1.25V, 500mJ, D2PAK EcoSPARK® I, N-Channel Ignition 450V 500mJ EcoSPARK 1 Ignition IGBT, D2PAK-3 / TO-263-2, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |