Part Details for ISL9R8120P2 by onsemi
Overview of ISL9R8120P2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ISL9R8120P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0500
|
Newark | Fast Diode, 8A, 1.2Kv, To-220Ac, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:3.3V, Reverse Recovery Time:44Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi ISL9R8120P2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ISL9R8120P2
ISL9R8120P2 CAD Models
ISL9R8120P2 Part Data Attributes
|
ISL9R8120P2
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9R8120P2
onsemi
8A, 1200V, STEALTH™ Diode, TO-220 2L, 50-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | TO220B02 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 71 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.044 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |