Part Details for ISL9R18120S3ST by Fairchild Semiconductor Corporation
Results Overview of ISL9R18120S3ST by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9R18120S3ST Information
ISL9R18120S3ST by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ISL9R18120S3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 18A, 1200V V(RRM), SILICON, TO-263AB | 1280 |
|
$1.0650 / $2.8400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 18A, 1200V V(RRM), SILICON, TO-263AB | 357 |
|
$0.8875 / $1.7750 | Buy Now |
|
ComSIT USA | 18 A, 1200 V, STEALTH DIODE Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-263A... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Diodes | 55 |
|
RFQ | |
|
Win Source Electronics | DIODE GEN PURP 1.2KV 18A TO263-2 | 8880 |
|
$0.7579 / $1.1368 | Buy Now |
Part Details for ISL9R18120S3ST
ISL9R18120S3ST CAD Models
ISL9R18120S3ST Part Data Attributes
|
ISL9R18120S3ST
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9R18120S3ST
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-263AB, LEAD FREE, D2PAK-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,TO263, SURFACE MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 125 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |