Part Details for ISL9R18120G2 by Fairchild Semiconductor Corporation
Overview of ISL9R18120G2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9R18120G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 360 |
|
$2.2422 / $3.6360 | Buy Now | |
|
Quest Components | 120 |
|
$5.2799 / $8.5620 | Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 1.2KV 18A TO247 | 18600 |
|
RFQ |
Part Details for ISL9R18120G2
ISL9R18120G2 CAD Models
ISL9R18120G2 Part Data Attributes:
|
ISL9R18120G2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9R18120G2
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, TO-247, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | TO247,MOLDED,2LD, JEDEC OPTION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 125 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |