-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Power Supplies for Small Size Displays, WLCSP-BP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98608IIHZ-T | Renesas Electronics Corporation | High Efficiency Power Supplies for Small Size Displays |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL98608IIHZ-T-ND
|
DigiKey | IC REG CONV TFT LCD 2OUT 16WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0241 / $1.0635 | Buy Now |
DISTI #
ISL98608IIHZ-T
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 5V 16-Pin WLCSP T/R - Tape and Reel (Alt: ISL98608IIHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$1.8600 | Buy Now |
DISTI #
968-ISL98608IIHZ-T
|
Mouser Electronics | Switching Voltage Regulators ISL98608 Power Supply for Small Size Displays, 4x4 bumps,WLC RoHS: Compliant | 666 |
|
$0.9780 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
DISTI #
ISL98608IIHZ-T
|
Avnet Silica | (Alt: ISL98608IIHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL98608IIHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98608IIHZ-T
Renesas Electronics Corporation
High Efficiency Power Supplies for Small Size Displays, WLCSP-BP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-BP | |
Package Description | WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | W4X4.16G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO WORKS IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.74 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.74 mm |
This table gives cross-reference parts and alternative options found for ISL98608IIHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98608IIHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL98608II55Z-T | High Efficiency Power Supplies for Small Size Displays, WLCSP-BP, /Reel | Renesas Electronics Corporation | ISL98608IIHZ-T vs ISL98608II55Z-T |
ISL98607IRTZR5622 | High-Efficiency Power Supply for Small Size Displays, TQFN, /Tube | Renesas Electronics Corporation | ISL98608IIHZ-T vs ISL98607IRTZR5622 |
ISL98607IRTZ-TR5622 | High-Efficiency Power Supply for Small Size Displays, TQFN, /Reel | Renesas Electronics Corporation | ISL98608IIHZ-T vs ISL98607IRTZ-TR5622 |