-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency Power Supply for Small Size Displays, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3548
|
Newark | Zero Shutdown Current When Sda/Scl Low, Register 0X0F = 0Xdf/Tape & Reel Rohs Compliant: Yes |Renesas ISL98607IRTZ-TR5622 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
ISL98607IRTZ-TR5622
|
Avnet Silica | High Efficiency Power Supply for Small Size Displays 4.8V Supply Voltage �5V Output Voltage Surface Mount 20-Pin TQFN T/R (Alt: ISL98607IRTZ-TR5622) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL98607IRTZ-TR5622
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98607IRTZ-TR5622
Renesas Electronics Corporation
High-Efficiency Power Supply for Small Size Displays, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.3X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL98607IRTZ-TR5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98607IRTZ-TR5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL98607IRTZR5622 | High-Efficiency Power Supply for Small Size Displays, TQFN, /Tube | Renesas Electronics Corporation | ISL98607IRTZ-TR5622 vs ISL98607IRTZR5622 |