Part Details for ISL98003CNZ-165 by Renesas Electronics Corporation
Overview of ISL98003CNZ-165 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL98003CNZ-165
ISL98003CNZ-165 CAD Models
ISL98003CNZ-165 Part Data Attributes:
|
ISL98003CNZ-165
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98003CNZ-165
Renesas Electronics Corporation
8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP-EP | |
Package Description | , | |
Pin Count | 80 | |
Manufacturer Package Code | Q80.12X12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |