-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Video Digitizer with Digital PLL, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3362
|
Newark | Isl98002Crz Pb-Free Triple Video Digitizer With Digital Pll Rohs Compliant: Yes |Renesas ISL98002CRZ-170 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6000 | Buy Now |
DISTI #
96M3150
|
Newark | Ic,tv/Video Circuit,video Digitizer,llcc,72Pin,plastic Rohs Compliant: Yes |Renesas ISL98002CRZ-170 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL98002CRZ-170
|
Avnet Americas | AFE Video 3ADC 8-Bit 3.3V 72-Pin QFN EP (Alt: ISL98002CRZ-170) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 100 Partner Stock |
|
$46.6979 / $53.3165 | Buy Now |
|
Rochester Electronics | ISL98002-170 - Triple Video Digitizer with Digital PLL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50643 |
|
$18.4300 / $21.6900 | Buy Now |
DISTI #
ISL98002CRZ-170
|
Avnet Americas | AFE Video 3ADC 8-Bit 3.3V 72-Pin QFN EP (Alt: ISL98002CRZ-170) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 100 Partner Stock |
|
$46.6979 / $53.3165 | Buy Now |
|
Chip1Cloud | Triple Video Digitizer with Digital PLL | IC AFE 3 CHAN 8BIT 72QFN | 30000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 100 |
|
$36.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL98002CRZ-170
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98002CRZ-170
Renesas Electronics Corporation
Triple Video Digitizer with Digital PLL, QFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |