Part Details for ISL97701IRZ-T7 by Renesas Electronics Corporation
Overview of ISL97701IRZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97701IRZ-T13 | Renesas Electronics Corporation | Boost Regulator with Integrated Schottky and Input Disconnect Switch | |
ISL97701IRZ | Renesas Electronics Corporation | Boost Regulator with Integrated Schottky and Input Disconnect Switch | |
ISL97701IRZ-T7 | Renesas Electronics Corporation | Boost Regulator with Integrated Schottky and Input Disconnect Switch |
Price & Stock for ISL97701IRZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL97701IRZ-T7CT-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1078 In Stock |
|
$1.7375 / $5.0300 | Buy Now |
DISTI #
ISL97701IRZ-T7
|
Avnet Americas | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL97701IRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3000 | Buy Now |
DISTI #
968-ISL97701IRZ-T7
|
Mouser Electronics | Switching Voltage Regulators BOOSTG W/INTEGRTD SCHOTTKY & INPUT D RoHS: Compliant | 1628 |
|
$1.7800 / $4.0700 | Buy Now |
|
Future Electronics | Pb Free Boost Regulator with Integrated Schottky and Input Disconnect Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Renesas Electronics America | IC REG BOOST ADJ 1.2A 10DFN Min Qty: 1 Container: Tape & Reel (TR) | 1078 |
|
$1.7635 / $5.0300 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
Part Details for ISL97701IRZ-T7
ISL97701IRZ-T7 CAD Models
ISL97701IRZ-T7 Part Data Attributes
|
ISL97701IRZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97701IRZ-T7
Renesas Electronics Corporation
Boost Regulator with Integrated Schottky and Input Disconnect Switch, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MDP0047 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |