There are no models available for this part yet.
Overview of ISL97656IRTZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97656IRTZ-T | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator | |
ISL97656IRTZEVALZ | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator Evaluation Board | |
ISL97656IRTZ-TK | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator |
Price & Stock for ISL97656IRTZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 5.1 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10 | 320 |
|
$4.6200 / $8.4000 | Buy Now |
CAD Models for ISL97656IRTZ by Intersil Corporation
Part Data Attributes for ISL97656IRTZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, TDFN-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ISL97656IRTZ
This table gives cross-reference parts and alternative options found for ISL97656IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97656IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97656IRTZ-TK | Integrated 4A Switch PWM Step-Up Regulator; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL97656IRTZ vs ISL97656IRTZ-TK |
Related Parts for ISL97656IRTZ
-
LPC4357FET256Microcontrollers
-
ISL97656IRTZ-TSwitching Regulator or Controllers
-
LIS2DE12TROther Analog ICs
-
ISL6121HIBPower Management Circuits
-
IXFE44N50QD3Power Field-Effect Transistors
-
ISO1H802GPeripheral Drivers
-
MAX1247ACEEAnalog to Digital Converters
-
5CEFA9F23I7NField Programmable Gate Arrays
-
UPC814G2Operational Amplifiers