-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated 4A Switch PWM Step-Up Regulator, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97656IRTZ-T | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator | |
ISL97656IRTZEVALZ | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator Evaluation Board | |
ISL97656IRTZ-TK | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7384
|
Newark | Dc/Dc Conv, Sync Buck, 1.22Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.2V, Input Voltage Max:6V, Max Output Current:4A, Ic Case/Package:Tdfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Renesas ISL97656IRTZ-TK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
59M8789
|
Newark | Power Management, Full Reel, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.2V, Input Voltage Max:6V, Max Output Current:4A, Ic Case/Package:Tdfn, No. Of Pins:10Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas ISL97656IRTZ-TK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL97656IRTZ-TKCT-ND
|
DigiKey | IC REG BOOST ADJ 3.8A 10TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15649 In Stock |
|
$1.9750 / $4.2300 | Buy Now |
DISTI #
ISL97656IRTZ-TK
|
Avnet Americas | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin TDFN EP T/R - Tape and Reel (Alt: ISL97656IRTZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
968-ISL97656IRTZ-TK
|
Mouser Electronics | Switching Voltage Regulators 4 5A LCD DC:DC BOOSTG RoHS: Compliant | 1252 |
|
$1.9700 / $4.2300 | Buy Now |
|
Future Electronics | ISL97656 Series 25 V 3.8 A Non-Synchronous Step-Up Voltage Regulator - TDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Renesas Electronics America | IC REG BOOST ADJ 3.8A 10TDFN Min Qty: 1 Container: Tape & Reel (TR) | 15649 |
|
$1.9750 / $4.2300 | Buy Now |
DISTI #
ISL97656IRTZ-TK
|
Avnet Silica | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin TDFN EP T/R (Alt: ISL97656IRTZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97656IRTZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97656IRTZ-TK
Renesas Electronics Corporation
Integrated 4A Switch PWM Step-Up Regulator, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT HAS ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 2.42V TO 24 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |