Part Details for ISL97645AIRZ-TK by Intersil Corporation
Overview of ISL97645AIRZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97645AIRZ-T | Renesas Electronics Corporation | Boost + VON Slice + VCOM + Reset | |
ISL97645AIRZ-TK | Renesas Electronics Corporation | Boost + VON Slice + VCOM + Reset | |
ISL97645AIRZ | Renesas Electronics Corporation | Boost + VON Slice + VCOM + Reset |
Part Details for ISL97645AIRZ-TK
ISL97645AIRZ-TK CAD Models
ISL97645AIRZ-TK Part Data Attributes
|
ISL97645AIRZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97645AIRZ-TK
Intersil Corporation
Boost + VON Slice + VCOM + Reset; QFN24; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL97645AIRZ-TK
This table gives cross-reference parts and alternative options found for ISL97645AIRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97645AIRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97645AIRZ-TK | Boost + VON Slice + VCOM + Reset, QFN, /Reel | Renesas Electronics Corporation | ISL97645AIRZ-TK vs ISL97645AIRZ-TK |
ISL97645AIRZ-T | Boost + VON Slice + VCOM + Reset, QFN, /Reel | Renesas Electronics Corporation | ISL97645AIRZ-TK vs ISL97645AIRZ-T |