Part Details for ISL95835HRZ-T by Renesas Electronics Corporation
Overview of ISL95835HRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95835HRZ | Renesas Electronics Corporation | 3+1 and 1+1 Voltage Regulator for IMVP-7/VR12™ CPUs | |
ISL95835HRZ-T | Renesas Electronics Corporation | 3+1 and 1+1 Voltage Regulator for IMVP-7/VR12™ CPUs |
Part Details for ISL95835HRZ-T
ISL95835HRZ-T CAD Models
ISL95835HRZ-T Part Data Attributes
|
ISL95835HRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95835HRZ-T
Renesas Electronics Corporation
3+1 and 1+1 Voltage Regulator for IMVP-7/VR12™ CPUs, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |