Part Details for ISL95831IRTZ by Renesas Electronics Corporation
Overview of ISL95831IRTZ by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL95831IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7087
|
Newark | Power Management Ic, 300Khz, Tqfn-48, Input Voltage Min:4.5V, Input Voltage Max:25V, Pwm Input Frequency:300Khz, Ic Case/Package:Tqfn, No. Of Pins:48Pins, External Input Capacitance:-, External Output Capacitance:-, Product Range:-Rohs Compliant: Yes |Renesas ISL95831IRTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 386 |
|
$8.0300 / $12.3200 | Buy Now |
DISTI #
ISL95831IRTZ-ND
|
DigiKey | IC REG CONV INTEL 2OUT 48TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
860 In Stock |
|
$7.7179 / $11.8500 | Buy Now |
DISTI #
ISL95831IRTZ
|
Avnet Americas | Voltage Regulator 48-Pin TQFN EP - Rail/Tube (Alt: ISL95831IRTZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$6.2611 / $7.1485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0200 | Buy Now |
|
Renesas Electronics America | IC REG CONV INTEL 2OUT 48TQFN Min Qty: 1 Container: Tube | 860 |
|
$7.7179 / $11.8500 | Buy Now |
DISTI #
ISL95831IRTZ
|
Avnet Silica | Voltage Regulator 48-Pin TQFN EP (Alt: ISL95831IRTZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TQFN-48(6x6) AC-DC Controllers Regulators ROHS | 5 |
|
$9.4038 / $11.2123 | Buy Now |
Part Details for ISL95831IRTZ
ISL95831IRTZ CAD Models
ISL95831IRTZ Part Data Attributes:
|
ISL95831IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95831IRTZ
Renesas Electronics Corporation
3+1 Voltage Regulator for IMVP-7/VR12™ CPUs, TQFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | L48.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL95831IRTZ
This table gives cross-reference parts and alternative options found for ISL95831IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95831IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95831HRTZ | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL95831IRTZ vs ISL95831HRTZ |
ISL95831HRTZ-T | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL95831IRTZ vs ISL95831HRTZ-T |