There are no models available for this part yet.
Overview of ISL95821CRTZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95821CRTZ | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs | |
ISL95821CRTZ-T | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs |
Price & Stock for ISL95821CRTZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X1638
|
Newark | Three Phase Pwm Controller, 28V, Tqfn-40, Input Voltage:28V, Output Voltage:2.3V, Output Current:90A, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tqfn, No. Of Pins:40Pins, Frequency:- Rohs Compliant: Yes |Renesas ISL95821CRTZ RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
ISL95821CRTZ
|
Avnet Americas | Three Phase PWM Controller 40-Pin TQFN - Rail/Tube (Alt: ISL95821CRTZ) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1680 Partner Stock |
|
$5.5300 | Buy Now | |
Rochester Electronics | ISL95821 - Three Phase PWM Controller for Intel VR12.5â„¢ CPUs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1680 |
|
$4.7000 / $5.5300 | Buy Now |
CAD Models for ISL95821CRTZ by Renesas Electronics Corporation
Part Data Attributes for ISL95821CRTZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TQFN
|
Package Description
|
,
|
Pin Count
|
40
|
Manufacturer Package Code
|
L40.5X5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
30
|