Part Details for ISL95820CRTZ by Renesas Electronics Corporation
Overview of ISL95820CRTZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95820CRTZ | Renesas Electronics Corporation | Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5™ CPUs | |
ISL95820CRTZ-T | Renesas Electronics Corporation | Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5™ CPUs |
Price & Stock for ISL95820CRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL95820CRTZ-ND
|
DigiKey | IC REG CTRLR VR12.5 1OUT 40TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
584 In Stock |
|
$6.7160 / $10.3100 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR VR12.5 1OUT 40TQFN Min Qty: 1 Container: Tube | 584 |
|
$6.7160 / $10.3100 | Buy Now |
|
Win Source Electronics | Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5 CPUs | IC REG CTRLR VR12.5 1OUT 40TQFN | 7365 |
|
$3.6120 / $5.4170 | Buy Now |
Part Details for ISL95820CRTZ
ISL95820CRTZ CAD Models
ISL95820CRTZ Part Data Attributes
|
ISL95820CRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95820CRTZ
Renesas Electronics Corporation
Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5™ CPUs, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |