Part Details for ISL95820CRTZ by Intersil Corporation
Overview of ISL95820CRTZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95820CRTZ | Renesas Electronics Corporation | Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5™ CPUs | |
ISL95820CRTZ-T | Renesas Electronics Corporation | Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5™ CPUs |
Part Details for ISL95820CRTZ
ISL95820CRTZ CAD Models
ISL95820CRTZ Part Data Attributes
|
ISL95820CRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95820CRTZ
Intersil Corporation
Green Hybrid Digital Four Phase PWM Controller for Intel VR12.5™ CPUs; TQFN40; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |