-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95810UIU8Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™) | |
ISL95810UIU8Z-T | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL95810UIU8Z-TCT-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18906 In Stock |
|
$1.3546 / $4.1300 | Buy Now |
DISTI #
ISL95810UIU8Z-T
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Single 8-Pin MSOP T/R - Tape and Reel (Alt: ISL95810UIU8Z-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$2.4400 | Buy Now |
DISTI #
968-ISL95810UIU8Z-T
|
Mouser Electronics | Digital Potentiometer ICs DCP NONVOLATILE 50KOHM S 8LD RoHS: Compliant | 2595 |
|
$1.3800 / $2.6800 | Buy Now |
|
Future Electronics | Digital Potentiometer ICs DCP NONVOLATILE 50KOHM S 8LD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 50KOHM 256TAP 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 18931 |
|
$1.3546 / $4.1300 | Buy Now |
DISTI #
ISL95810UIU8Z-T
|
Avnet Silica | Digital Potentiometer 256POS 50k Ohm Single 8-Pin MSOP T/R (Alt: ISL95810UIU8Z-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL95810UIU8Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95810UIU8Z-T
Renesas Electronics Corporation
Single Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | 2.7 V | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |