Part Details for ISL95522IRZ-T by Renesas Electronics Corporation
Overview of ISL95522IRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL95522IRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL95522IRZ-TTR-ND
|
DigiKey | IC BATT CHG LI-ION 2-4CELL 32QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2825 | Buy Now |
DISTI #
ISL95522IRZ-T
|
Avnet Americas | Battery Charger Multi-Cell Li+/Polymer 2 to 4 Cell Battery 256mA 16mV 32-Pin QFN T/R - Tape and Reel (Alt: ISL95522IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$5.9100 | Buy Now |
DISTI #
968-ISL95522IRZ-T
|
Mouser Electronics | Battery Management Notebook Battery Charger 4X4 QFN, T&R RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
|
Flip Electronics | Stock | 18000 |
|
RFQ |
Part Details for ISL95522IRZ-T
ISL95522IRZ-T CAD Models
ISL95522IRZ-T Part Data Attributes
|
ISL95522IRZ-T
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
ISL95522IRZ-T
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |