-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional Buck-Boost Voltage Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95338IRTZ-TK | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator | |
ISL95338IRTZ-T | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator | |
ISL95338IRTZ | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0391
|
Newark | Notebook Bi-Directional Vr For Perpherials 4X4 Tqfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL95338IRTZ-TK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 | Buy Now |
DISTI #
ISL95338IRTZ-TK-ND
|
DigiKey | IC REG NOTEBOOK BI-DIR VR FOR P Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6218 / $4.7995 | Buy Now |
DISTI #
ISL95338IRTZ-TK
|
Avnet Americas | Bidirectional Voltage Regulator Buck-Boost 3.8 to 24V 32-Pin TQFN T/R - Tape and Reel (Alt: ISL95338IRTZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.0000 | Buy Now |
DISTI #
968-ISL95338IRTZ-TK
|
Mouser Electronics | Switching Voltage Regulators Notebook Bi-directional VR for Perpherials 4X4 TQFN, T&R RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL95338IRTZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95338IRTZ-TK
Renesas Electronics Corporation
Bidirectional Buck-Boost Voltage Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |