Part Details for ISL94203IRTZ-T7A by Intersil Corporation
Overview of ISL94203IRTZ-T7A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL94203IRTZ-T7 | Renesas Electronics Corporation | 3-to-8 Cell Li-ion Battery Pack Monitor | |
ISL94203IRTZ | Renesas Electronics Corporation | 3-to-8 Cell Li-ion Battery Pack Monitor | |
ISL94203IRTZ-T | Renesas Electronics Corporation | 3-to-8 Cell Li-ion Battery Pack Monitor |
Price & Stock for ISL94203IRTZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MULTI BATTERY MONITOR 48TQFN / 3-to-8 Cell Li-ion Battery Pack Monitor | 21500 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for ISL94203IRTZ-T7A
ISL94203IRTZ-T7A CAD Models
ISL94203IRTZ-T7A Part Data Attributes
|
ISL94203IRTZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94203IRTZ-T7A
Intersil Corporation
3-to-8 Cell Li-ion Battery Pack Monitor; TQFN48; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 26.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |