-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 3 to 8 Cell Li-Ion Battery Pack Monitor, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL94202IRTZ | Renesas Electronics Corporation | Standalone 3 to 8 Cell Li-Ion Battery Pack Monitor | |
ISL94202IRTZ-T7 | Renesas Electronics Corporation | Standalone 3 to 8 Cell Li-Ion Battery Pack Monitor | |
ISL94202IRTZ-T | Renesas Electronics Corporation | Standalone 3 to 8 Cell Li-Ion Battery Pack Monitor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL94202IRTZ-T7TR-ND
|
DigiKey | IC BAT MON MULT-CHEM 3-8C 48TQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0812 | Buy Now |
DISTI #
ISL94202IRTZ-T7
|
Avnet Americas | ISL94202IRTZ 3-to-8 Cell Li-ion Battery Pack Monitor 48L 6x - Tape and Reel (Alt: ISL94202IRTZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 12000 Factory Stock |
|
$10.6000 | Buy Now |
DISTI #
968-ISL94202IRTZ-T7
|
Mouser Electronics | Battery Management ISL94202IRTZ 3-to-8 Cell Li-ion Battery Pack Monitor, 48L 6x RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
|
Future Electronics | ISL94202, Battery Management, 4 V to 36 V , TQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$5.8200 | Buy Now |
DISTI #
ISL94202IRTZ-T7
|
Avnet Silica | ISL94202IRTZ 3-to-8 Cell Li-ion Battery Pack Monitor 48L 6x (Alt: ISL94202IRTZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL94202IRTZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94202IRTZ-T7
Renesas Electronics Corporation
Standalone 3 to 8 Cell Li-Ion Battery Pack Monitor, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | L48.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 26.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |