Part Details for ISL9220AIRTZ-T7A by Intersil Corporation
Overview of ISL9220AIRTZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9220AIRTZ-T7A | Renesas Electronics Corporation | Switching Charger for 1-Cell and 2-Cell Li-ion Batteries, TQFN, /Reel | |
ISL9220AIRTZ-T | Renesas Electronics Corporation | Switching Charger for 1-Cell and 2-Cell Li-ion Batteries, TQFN, /Reel |
Part Details for ISL9220AIRTZ-T7A
ISL9220AIRTZ-T7A CAD Models
ISL9220AIRTZ-T7A Part Data Attributes
|
ISL9220AIRTZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9220AIRTZ-T7A
Intersil Corporation
Switching Charger for 1-Cell and 2-Cell Li-ion Batteries; TQFN20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | QCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |