Part Details for ISL9211BIRU58XZ-T by Intersil Corporation
Results Overview of ISL9211BIRU58XZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9211BIRU58XZ-T Information
ISL9211BIRU58XZ-T by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9211BIRU58XZ-T | Renesas Electronics Corporation | Charging System Safety Circuit |
Part Details for ISL9211BIRU58XZ-T
ISL9211BIRU58XZ-T CAD Models
ISL9211BIRU58XZ-T Part Data Attributes
|
ISL9211BIRU58XZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9211BIRU58XZ-T
Intersil Corporation
Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTDFN | |
Package Description | VSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL9211BIRU58XZ-T
This table gives cross-reference parts and alternative options found for ISL9211BIRU58XZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9211BIRU58XZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9211IRU58XZ-T | Intersil Corporation | Check for Price | Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C | ISL9211BIRU58XZ-T vs ISL9211IRU58XZ-T |
ISL9209IRZ | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WGED-4, TDFN-12 | ISL9211BIRU58XZ-T vs ISL9209IRZ |
ISL9211IRU68XZ-T | Intersil Corporation | Check for Price | Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C | ISL9211BIRU58XZ-T vs ISL9211IRU68XZ-T |
ISL9211AIRU58XZ-T | Intersil Corporation | Check for Price | Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C | ISL9211BIRU58XZ-T vs ISL9211AIRU58XZ-T |
ISL9212BIRZ-T | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WGED-4, DFN-12 | ISL9211BIRU58XZ-T vs ISL9212BIRZ-T |
ISL9211AIRU48XZ-T | Intersil Corporation | Check for Price | Charging System Safety Circuit; uTDFN8; Temp Range: -40° to 85°C | ISL9211BIRU58XZ-T vs ISL9211AIRU48XZ-T |